54-00283 | ||
---|---|---|
DigiKey Part Number | 839-54-00283TR-ND - Tape & Reel (TR) 839-54-00283CT-ND - Cut Tape (CT) 839-54-00283DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 54-00283 | |
Description | CONN RCPT USB2.0 MICRO B SMD RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00283 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.14240 | ¥503.56 |
50 | ¥19.67620 | ¥983.81 |
100 | ¥18.73870 | ¥1,873.87 |
250 | ¥16.39636 | ¥4,099.09 |
500 | ¥15.92778 | ¥7,963.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.58548 | ¥13,585.48 |
2,000 | ¥13.11706 | ¥26,234.12 |
3,000 | ¥12.64858 | ¥37,945.74 |
5,000 | ¥12.18013 | ¥60,900.65 |