


USB3505-30-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB3505-30-A-KITTR-ND - Tape & Reel (TR) 2073-USB3505-30-A-KITCT-ND - Cut Tape (CT) 2073-USB3505-30-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3505-30-A-KIT |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3505-30-A-KIT Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Gasket Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.89600 | ¥178.96 |
| 25 | ¥16.77160 | ¥419.29 |
| 50 | ¥15.96780 | ¥798.39 |
| 100 | ¥15.20520 | ¥1,520.52 |
| 250 | ¥14.25284 | ¥3,563.21 |
| 500 | ¥13.57256 | ¥6,786.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.92493 | ¥12,924.93 |
| 2,000 | ¥12.30840 | ¥24,616.80 |
| 3,000 | ¥11.96153 | ¥35,884.59 |
| 5,000 | ¥11.53856 | ¥57,692.80 |
| 7,000 | ¥11.26813 | ¥78,876.91 |










