6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
2RS1-06-G
2RS1-06-G

2RS1-06-G

DigiKey Part Number
2057-2RS1-06-G-ND
Manufacturer
Manufacturer Product Number
2RS1-06-G
Description
RECEPTACLE STRIP 6P 2.0MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Series
Insulation Height
0.169" (4.30mm)
Packaging
Tube
Contact Length - Post
0.094" (2.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
250VAC
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,514
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
40¥4.30875¥172.35
120¥3.98683¥478.42
520¥3.59458¥1,869.18
1,000¥3.43238¥3,432.38
5,000¥3.06387¥15,319.35
10,000¥2.91770¥29,177.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.