I/O Expander 16 I2C 400 kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23016-I/SS

DigiKey Part Number
MCP23016-I/SS-ND
Manufacturer
Manufacturer Product Number
MCP23016-I/SS
Description
IC XPNDR 400KHZ I2C 28SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23016-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
28-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
25¥15.71240¥392.81
100¥15.19570¥1,519.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.