NTC Thermistor 10k Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe Assembly
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57301K0103A003

DigiKey Part Number
495-77171-ND
Manufacturer
Manufacturer Product Number
B57301K0103A003
Description
THERM NTC 10KOHM 3988K PROBE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/100
3988K
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Power - Max
375 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Threaded
Resistance Tolerance
±3%
Package / Case
Cylindrical Probe Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.53000¥71.53
5¥64.68600¥323.43
10¥62.13100¥621.31
25¥59.09240¥1,477.31
50¥57.01160¥2,850.58
100¥55.10460¥5,510.46
500¥51.26416¥25,632.08
1,000¥49.83258¥49,832.58
Manufacturers Standard Package