2129033-1 | ||
---|---|---|
DigiKey Part Number | A103879-ND | |
Manufacturer | ||
Manufacturer Product Number | 2129033-1 | |
Description | CONN PLG MICRO USB B HYBRID VERT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B, Hybrid Plug Connector 12 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2129033-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B, Hybrid | |
Number of Contacts | 12 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.63400 | ¥86.34 |
25 | ¥8.31200 | ¥207.80 |
80 | ¥8.23150 | ¥658.52 |
230 | ¥7.42822 | ¥1,708.49 |
440 | ¥7.18734 | ¥3,162.43 |
1,600 | ¥5.86228 | ¥9,379.65 |
3,200 | ¥5.46074 | ¥17,474.37 |