



1003-026-22300 | |
|---|---|
DigiKey Part Number | 1175-1270-ND |
Manufacturer | |
Manufacturer Product Number | 1003-026-22300 |
Description | CONN PLUG USB3.0 MICRO B SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 10 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1003-026-22300 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 10 | Shell/Shielding Material Brass, Steel |
Gender Plug | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥17.49900 | ¥174.99 |
| 25 | ¥16.40120 | ¥410.03 |
| 50 | ¥15.61700 | ¥780.85 |
| 100 | ¥14.87110 | ¥1,487.11 |
| 250 | ¥13.93924 | ¥3,484.81 |
| 500 | ¥13.27400 | ¥6,637.00 |
| 1,000 | ¥12.64052 | ¥12,640.52 |
| 3,000 | ¥11.69832 | ¥35,094.96 |






