



957 | |
|---|---|
DigiKey Part Number | 36-957-ND |
Manufacturer | |
Manufacturer Product Number | 957 |
Description | CONN PLUG USB3.0 MICRO USB B SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 10 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 80°C |
Manufacturer Keystone Electronics | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - micro B | Mating Cycles 1500 |
Number of Contacts 10 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥36.14000 | ¥361.40 |
| 1,000 | ¥18.35939 | ¥18,359.39 |





