USB3150-30-075-A | ||
---|---|---|
DigiKey Part Number | 2073-USB3150-30-075-ATR-ND - Tape & Reel (TR) 2073-USB3150-30-075-ACT-ND - Cut Tape (CT) 2073-USB3150-30-075-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB3150-30-075-A | |
Description | MICRO B PLUG, VERTICAL, TH, 30", | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3150-30-075-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.27600 | ¥62.76 |
25 | ¥6.01920 | ¥150.48 |
50 | ¥5.89260 | ¥294.63 |
100 | ¥5.63640 | ¥563.64 |
250 | ¥5.12376 | ¥1,280.94 |
500 | ¥4.61140 | ¥2,305.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.84281 | ¥5,764.22 |
3,000 | ¥3.71471 | ¥11,144.13 |
7,500 | ¥3.58663 | ¥26,899.72 |
10,500 | ¥3.40729 | ¥35,776.54 |
15,000 | ¥3.33044 | ¥49,956.60 |