FX2-20P-1.27DSL(71) | ||
---|---|---|
DigiKey Part Number | H123321-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-20P-1.27DSL(71) | |
Description | CONN BTB PLUG 20POS R/A SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-20P-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.38000 | ¥31.38 |
10 | ¥28.51900 | ¥285.19 |
25 | ¥27.01040 | ¥675.26 |
40 | ¥26.38325 | ¥1,055.33 |
110 | ¥25.12636 | ¥2,763.90 |
330 | ¥21.98530 | ¥7,255.15 |
440 | ¥21.35709 | ¥9,397.12 |
990 | ¥18.21642 | ¥18,034.26 |
2,420 | ¥16.96012 | ¥41,043.49 |