ZX62M-B-5P(30) | ||
---|---|---|
DigiKey Part Number | H125273TR-ND - Tape & Reel (TR) H125273CT-ND - Cut Tape (CT) H125273DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62M-B-5P(30) | |
Description | CONN RCPT USB2.0 MICRO B SMD | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62M-B-5P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.57182 | ¥5,357.73 |
3,000 | ¥3.45280 | ¥10,358.40 |
7,500 | ¥3.33372 | ¥25,002.90 |
10,500 | ¥3.16704 | ¥33,253.92 |
15,000 | ¥3.09560 | ¥46,434.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.59640 | ¥139.91 |
50 | ¥5.47620 | ¥273.81 |
100 | ¥5.23890 | ¥523.89 |
250 | ¥4.76248 | ¥1,190.62 |
500 | ¥4.28622 | ¥2,143.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.83400 | ¥58.34 |
25 | ¥5.59600 | ¥139.90 |
50 | ¥5.47680 | ¥273.84 |
100 | ¥5.23870 | ¥523.87 |
250 | ¥4.76248 | ¥1,190.62 |
500 | ¥4.28622 | ¥2,143.11 |