ZX62R-B-5P(30) | ||
---|---|---|
DigiKey Part Number | H125274TR-ND - Tape & Reel (TR) H125274CT-ND - Cut Tape (CT) H125274DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62R-B-5P(30) | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62R-B-5P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20800 | ¥180.20 |
50 | ¥7.05680 | ¥352.84 |
100 | ¥6.74890 | ¥674.89 |
250 | ¥6.13568 | ¥1,533.92 |
500 | ¥5.52210 | ¥2,761.05 |
1,000 | ¥4.90853 | ¥4,908.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.60175 | ¥9,203.50 |
4,000 | ¥4.44836 | ¥17,793.44 |
6,000 | ¥4.29497 | ¥25,769.82 |
10,000 | ¥4.08022 | ¥40,802.20 |
14,000 | ¥3.98818 | ¥55,834.52 |