

0474910001 | |
|---|---|
DigiKey Part Number | WM17142TR-ND - Tape & Reel (TR) WM17142CT-ND - Cut Tape (CT) WM17142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0474910001 |
Description | CONN RCPT MICRO USB B 5POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0474910001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB-MC5BR3-M404-4S-TB NMP | JST Sales America Inc. | 12,376 | 455-2567-1-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.68300 | ¥86.83 |
| 25 | ¥8.14080 | ¥203.52 |
| 50 | ¥7.75040 | ¥387.52 |
| 100 | ¥7.38070 | ¥738.07 |
| 250 | ¥6.91812 | ¥1,729.53 |
| 500 | ¥6.58752 | ¥3,293.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥6.16344 | ¥10,477.85 |
| 3,400 | ¥5.86933 | ¥19,955.72 |
| 5,100 | ¥5.70392 | ¥29,089.99 |
| 8,500 | ¥5.50217 | ¥46,768.44 |
| 11,900 | ¥5.37324 | ¥63,941.56 |







