
H4BXG-10105-R8 | |
|---|---|
DigiKey Part Number | H4BXG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-R8 |
Description | JUMPER-H9991TR/1852RD/X 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.78200 | ¥47.82 |
| 30 | ¥4.42533 | ¥132.76 |
| 50 | ¥4.26900 | ¥213.45 |
| 100 | ¥4.06490 | ¥406.49 |
| 250 | ¥3.80992 | ¥952.48 |
| 500 | ¥3.62788 | ¥1,813.94 |
| 1,000 | ¥3.45450 | ¥3,454.50 |
| 2,500 | ¥3.23817 | ¥8,095.43 |
| 5,000 | ¥3.08366 | ¥15,418.30 |



















