
H4BXG-10106-R8 | |
|---|---|
DigiKey Part Number | H4BXG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-R8 |
Description | JUMPER-H9991TR/1852RD/X 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.88400 | ¥48.84 |
| 30 | ¥4.51767 | ¥135.53 |
| 50 | ¥4.35760 | ¥217.88 |
| 100 | ¥4.14890 | ¥414.89 |
| 250 | ¥3.88896 | ¥972.24 |
| 500 | ¥3.70322 | ¥1,851.61 |
| 1,000 | ¥3.52623 | ¥3,526.23 |
| 2,500 | ¥3.30542 | ¥8,263.55 |
| 5,000 | ¥3.14768 | ¥15,738.40 |











