
H4BXG-10105-N8 | |
|---|---|
DigiKey Part Number | H4BXG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-N8 |
Description | JUMPER-H9991TR/1852BR/X 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.58800 | ¥45.88 |
| 30 | ¥4.16067 | ¥124.82 |
| 50 | ¥3.97540 | ¥198.77 |
| 100 | ¥3.73810 | ¥373.81 |
| 250 | ¥3.44620 | ¥861.55 |
| 500 | ¥3.24086 | ¥1,620.43 |
| 1,000 | ¥3.04754 | ¥3,047.54 |
| 2,500 | ¥2.80983 | ¥7,024.57 |
| 5,000 | ¥2.64247 | ¥13,212.35 |


















