FX18-120P-0.8SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX18-120P-0.8SV
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX18-120P-0.8SV

DigiKey Part Number
H11866-ND
Manufacturer
Manufacturer Product Number
FX18-120P-0.8SV
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-120P-0.8SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
15mm, 20mm
Height Above Board
0.341" (8.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.37000¥49.37
10¥41.97600¥419.76
40¥38.05800¥1,522.32
80¥36.24088¥2,899.27
120¥35.21825¥4,226.19
280¥33.17468¥9,288.91
520¥31.75758¥16,513.94
1,000¥30.32682¥30,326.82
2,520¥28.41447¥71,604.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.