


FX18-120S-0.8SH | |
|---|---|
DigiKey Part Number | H11867-ND |
Manufacturer | |
Manufacturer Product Number | FX18-120S-0.8SH |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-120S-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 10 | ¥44.73800 | ¥447.38 |
| 40 | ¥40.56575 | ¥1,622.63 |
| 80 | ¥38.62875 | ¥3,090.30 |
| 120 | ¥37.53917 | ¥4,504.70 |
| 280 | ¥35.36196 | ¥9,901.35 |
| 520 | ¥35.35192 | ¥18,383.00 |




