


FX18-120S-0.8SV10 | |
|---|---|
DigiKey Part Number | H125008-ND |
Manufacturer | |
Manufacturer Product Number | FX18-120S-0.8SV10 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-120S-0.8SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 20mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥45.97800 | ¥459.78 |
| 40 | ¥41.69050 | ¥1,667.62 |
| 80 | ¥39.70063 | ¥3,176.05 |
| 120 | ¥38.58042 | ¥4,629.65 |
| 280 | ¥36.34218 | ¥10,175.81 |
| 520 | ¥34.78975 | ¥18,090.67 |
| 1,000 | ¥33.22245 | ¥33,222.45 |
| 2,520 | ¥31.12764 | ¥78,441.65 |













