Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.049" (1.25mm)
5055680371
5055680371
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055680371

DigiKey Part Number
WM17034TR-ND - Tape & Reel (TR)
WM17034CT-ND - Cut Tape (CT)
WM17034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055680371
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055680371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Tin
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Tin
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Features
Solder Retention
Pitch - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
50VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.4mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Push-Pull
Base Product Number
Insulation Height
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,576
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.64800¥46.48
100¥3.94630¥394.63
500¥3.52242¥1,761.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥3.37668¥4,052.02
2,400¥3.21545¥7,717.08
3,600¥3.12479¥11,249.24
6,000¥3.01419¥18,085.14
8,400¥2.94352¥24,725.57
12,000¥2.87042¥34,445.04
Manufacturers Standard Package