


FX18-120S-0.8SV20 | |
|---|---|
DigiKey Part Number | H12003-ND |
Manufacturer | |
Manufacturer Product Number | FX18-120S-0.8SV20 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-120S-0.8SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.648" (16.46mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.71000 | ¥69.71 |
| 10 | ¥59.20900 | ¥592.09 |
| 40 | ¥53.68725 | ¥2,147.49 |
| 80 | ¥51.12388 | ¥4,089.91 |
| 120 | ¥49.68217 | ¥5,961.86 |
| 280 | ¥46.80039 | ¥13,104.11 |
| 520 | ¥44.80152 | ¥23,296.79 |
| 1,000 | ¥42.78368 | ¥42,783.68 |




