FX10A-120P/12-SV(71) | ||
---|---|---|
DigiKey Part Number | H11242-ND | |
Manufacturer | ||
Manufacturer Product Number | FX10A-120P/12-SV(71) | |
Description | CONN HDR 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | FX10A-120P/12-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.02000 | ¥500.20 |
25 | ¥47.25320 | ¥1,181.33 |
60 | ¥46.10100 | ¥2,766.06 |
120 | ¥43.79550 | ¥5,255.46 |
240 | ¥39.18525 | ¥9,404.46 |
480 | ¥36.88031 | ¥17,702.55 |
960 | ¥32.27026 | ¥30,979.45 |
2,400 | ¥30.65678 | ¥73,576.27 |