XUL516100.000000I | ||
---|---|---|
DigiKey Part Number | 800-XUL516100.000000ITR-ND - Tape & Reel (TR) 800-XUL516100.000000ICT-ND - Cut Tape (CT) 800-XUL516100.000000IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XUL516100.000000I | |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥41.19500 | ¥411.95 |
50 | ¥38.90400 | ¥1,945.20 |
100 | ¥36.61530 | ¥3,661.53 |
500 | ¥35.47078 | ¥17,735.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.43624 | ¥30,436.24 |