32K101-400L5 | ||
---|---|---|
DigiKey Part Number | 1868-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | 32K101-400L5 | |
Description | CONN SMA JACK STR 50OHM PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 32K101-400L5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 480 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.67000 | ¥66.67 |
10 | ¥60.28200 | ¥602.82 |
25 | ¥56.94880 | ¥1,423.72 |
50 | ¥55.55960 | ¥2,777.98 |
100 | ¥52.78160 | ¥5,278.16 |
300 | ¥47.22567 | ¥14,167.70 |
500 | ¥44.44770 | ¥22,223.85 |
1,000 | ¥38.89173 | ¥38,891.73 |