FX10-120IP-28D-8PH(03) | |
---|---|
DigiKey Part Number | H125509-ND |
Manufacturer | |
Manufacturer Product Number | FX10-120IP-28D-8PH(03) |
Description | CONN INTERPOSER 120P STACK GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-120IP-28D-8PH(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm ~ 13mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥66.59900 | ¥665.99 |
25 | ¥62.73640 | ¥1,568.41 |
50 | ¥61.12900 | ¥3,056.45 |
100 | ¥59.52000 | ¥5,952.00 |
250 | ¥53.08504 | ¥13,271.26 |
450 | ¥49.86787 | ¥22,440.54 |
950 | ¥44.07683 | ¥41,872.99 |