FX10A-120S-SV | |
---|---|
DigiKey Part Number | H12165-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-120S-SV |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120S-SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥41.03300 | ¥410.33 |
25 | ¥38.86560 | ¥971.64 |
60 | ¥37.96117 | ¥2,277.67 |
120 | ¥36.15283 | ¥4,338.34 |
240 | ¥31.63400 | ¥7,592.16 |
480 | ¥30.73008 | ¥14,750.44 |
960 | ¥26.21097 | ¥25,162.53 |
2,400 | ¥24.40327 | ¥58,567.85 |