
ICL3232IVZ | |
|---|---|
DigiKey Part Number | ICL3232IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232IVZ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IVZ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.29700 | ¥122.97 |
| 25 | ¥11.07840 | ¥276.96 |
| 100 | ¥9.76190 | ¥976.19 |
| 250 | ¥9.14528 | ¥2,286.32 |
| 960 | ¥8.49070 | ¥8,151.07 |
| 1,920 | ¥8.24045 | ¥15,821.66 |
| 2,880 | ¥8.11557 | ¥23,372.84 |
| 5,760 | ¥7.93289 | ¥45,693.45 |











