Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99W

DigiKey Part Number
4878-BAV99WTR-ND - Tape & Reel (TR)
4878-BAV99WCT-ND - Cut Tape (CT)
4878-BAV99WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99W
Description
DIODE ARRAY GP 70V 200MA SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,946
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49370¥49.37
500¥0.35760¥178.80
1,000¥0.31327¥313.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25659¥769.77
6,000¥0.22794¥1,367.64
9,000¥0.21330¥1,919.70
15,000¥0.19683¥2,952.45
21,000¥0.18706¥3,928.26
30,000¥0.17755¥5,326.50
Manufacturers Standard Package