BC817-16LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 219,910
Unit Price: ¥2.32000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,605
Unit Price: ¥1.24000
Datasheet

Similar


Infineon Technologies
In Stock: 111
Unit Price: ¥3.39000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16LT1G

DigiKey Part Number
BC817-16LT1GOSTR-ND - Tape & Reel (TR)
BC817-16LT1GOSCT-ND - Cut Tape (CT)
BC817-16LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16LT1G
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-16LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT100onsemi219,910MMBT100CT-ND¥2.32000Similar
BC817-16_R1_00001Panjit International Inc.4,6053757-BC817-16_R1_00001CT-ND¥1.24000Similar
BC817K40E6433HTMA1Infineon Technologies111BC817K40E6433HTMA1CT-ND¥3.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 99,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71100¥7.11
100¥0.43910¥43.91
500¥0.31708¥158.54
1,000¥0.27746¥277.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21394¥641.82
6,000¥0.18974¥1,138.44
Manufacturers Standard Package

Other Suppliers on DigiKey

99,000In Stock
Ships from Flip Electronics