
SS4-10-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13254TR-ND - Tape & Reel (TR) SAM13254CT-ND - Cut Tape (CT) SAM13254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-10-3.00-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-10-3.00-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 20 | Height Above Board 0.112" (2.85mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥20.90700 | ¥209.07 |
| 25 | ¥19.59640 | ¥489.91 |
| 50 | ¥18.66040 | ¥933.02 |
| 100 | ¥17.76890 | ¥1,776.89 |
| 250 | ¥16.65612 | ¥4,164.03 |
| 500 | ¥15.86102 | ¥7,930.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,150 | ¥16.50691 | ¥18,982.95 |
| 3,450 | ¥13.37261 | ¥46,135.50 |
| 5,750 | ¥12.60140 | ¥72,458.05 |












