B3P-SHF-1AA | ||
---|---|---|
DigiKey Part Number | 455-B3P-SHF-1AA-ND | |
Manufacturer | ||
Manufacturer Product Number | B3P-SHF-1AA | |
Description | CONN HEADER VERT 3POS 2.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B3P-SHF-1AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.496" (12.60mm) | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 14.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥1.51050 | ¥151.05 |
500 | ¥1.29508 | ¥647.54 |
1,000 | ¥1.07916 | ¥1,079.16 |
5,000 | ¥0.92501 | ¥4,625.05 |
10,000 | ¥0.86335 | ¥8,633.50 |