FH41-15S-0.5SH(99) | ||
---|---|---|
DigiKey Part Number | H124728TR-ND - Tape & Reel (TR) H124728CT-ND - Cut Tape (CT) H124728DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH41-15S-0.5SH(99) | |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH41-15S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.84100 | ¥248.41 |
25 | ¥23.53120 | ¥588.28 |
50 | ¥22.98460 | ¥1,149.23 |
100 | ¥21.88940 | ¥2,188.94 |
250 | ¥19.15340 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.60600 | ¥9,303.00 |
1,000 | ¥15.86982 | ¥15,869.82 |
1,500 | ¥15.32258 | ¥22,983.87 |
2,500 | ¥14.77535 | ¥36,938.38 |
5,000 | ¥14.22811 | ¥71,140.55 |