4 Pin Screw Terminal, Power Tap M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7770

DigiKey Part Number
36-7770-ND
Manufacturer
Manufacturer Product Number
7770
Description
TERM SCREW M3 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7770 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 A
Manufacturer
Keystone Electronics
Number of Pins
4
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M3
Contact Material
Brass
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,652
Factory Stock: 21,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥3.92100¥39.21
25¥3.50960¥87.74
100¥3.31260¥331.26
1,000¥2.28665¥2,286.65
2,500¥2.06861¥5,171.53
5,000¥1.92139¥9,606.95
Manufacturers Standard Package