1SS427,L3M | ||
---|---|---|
DigiKey Part Number | 1SS427L3MTR-ND - Tape & Reel (TR) 1SS427L3MCT-ND - Cut Tape (CT) 1SS427L3MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS427,L3M | |
Description | DIODE GEN PURP 80V 100MA SOD923 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 100mA Surface Mount SOD-923 | |
EDA/CAD Models | 1SS427,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.48000 | ¥14.80 |
100 | ¥0.72270 | ¥72.27 |
500 | ¥0.60274 | ¥301.37 |
1,000 | ¥0.41877 | ¥418.77 |
2,000 | ¥0.36292 | ¥725.84 |
5,000 | ¥0.33666 | ¥1,683.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27918 | ¥2,791.80 |
30,000 | ¥0.27425 | ¥8,227.50 |
50,000 | ¥0.24633 | ¥12,316.50 |
100,000 | ¥0.21842 | ¥21,842.00 |
250,000 | ¥0.21349 | ¥53,372.50 |