BR24T256-WZ | ||
---|---|---|
DigiKey Part Number | BR24T256-WZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BR24T256-WZ | |
Description | IC EEPROM 256KBIT I2C DIP8K | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-DIPK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIPK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.75200 | ¥197.52 |
25 | ¥19.44640 | ¥486.16 |
50 | ¥19.39700 | ¥969.85 |
100 | ¥17.33240 | ¥1,733.24 |
250 | ¥16.76252 | ¥4,190.63 |
500 | ¥16.70142 | ¥8,350.71 |
1,000 | ¥15.55203 | ¥15,552.03 |
5,000 | ¥14.07716 | ¥70,385.80 |