2SC4102T106R | ||
---|---|---|
DigiKey Part Number | 2SC4102T106RTR-ND - Tape & Reel (TR) 2SC4102T106RCT-ND - Cut Tape (CT) 2SC4102T106RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4102T106R | |
Description | TRANS NPN 120V 0.05A UMT3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4102T106R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49980 | ¥149.98 |
500 | ¥1.38886 | ¥694.43 |
1,000 | ¥0.94440 | ¥944.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86940 | ¥2,608.20 |
6,000 | ¥0.83329 | ¥4,999.74 |
9,000 | ¥0.74996 | ¥6,749.64 |
30,000 | ¥0.73885 | ¥22,165.50 |
75,000 | ¥0.69441 | ¥52,080.75 |