FH41-31S-0.5SH(05) | |
---|---|
DigiKey Part Number | HFY031TR-ND - Tape & Reel (TR) HFY031CT-ND - Cut Tape (CT) HFY031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-31S-0.5SH(05) |
Description | CONN FFC BOTTOM 31POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-31S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.00617 | ¥30,015.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.48300 | ¥154.83 |
25 | ¥14.66200 | ¥366.55 |
50 | ¥14.32040 | ¥716.02 |
100 | ¥13.63900 | ¥1,363.90 |
250 | ¥12.00600 | ¥3,001.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01700 | ¥220.17 |
25 | ¥20.85840 | ¥521.46 |
50 | ¥20.37240 | ¥1,018.62 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥16.97660 | ¥4,244.15 |
500 | ¥16.49160 | ¥8,245.80 |
1,000 | ¥14.06639 | ¥14,066.39 |