Gyroscope X (Pitch) ±125 1.15kHz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR2100-D08-05

DigiKey Part Number
490-12144-2-ND - Tape & Reel (TR)
490-12144-1-ND - Cut Tape (CT)
490-12144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCR2100-D08-05
Description
GYROSCOPES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch) ±125 1.15kHz SPI 24-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
1.15kHz
Manufacturer
Murata Electronics
Output Type
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
23.9 mA
Type
Digital
Features
Temperature Sensor
Axis
X (Pitch)
Operating Temperature
-40°C ~ 125°C
Range °/s
±125
Package / Case
24-SMD Module
Sensitivity (LSB/(°/s))
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.73000¥481.73
5¥444.67800¥2,223.39
10¥430.89200¥4,308.92
25¥426.84080¥10,671.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥395.34880¥19,767.44
100¥385.18250¥38,518.25
150¥379.62753¥56,944.13
Manufacturers Standard Package