


ADXRS290BCEZ | |
|---|---|
DigiKey Part Number | 505-ADXRS290BCEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS290BCEZ |
Description | IC GYROSCOPE YAW RATE 18LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±100 20Hz ~ 480Hz SPI 18-LGA_CAV (5.8x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS290BCEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±100 | |
Sensitivity (LSB/(°/s)) | 200 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 20Hz ~ 480Hz | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 7.8 mA | |
Features | Adjustable Bandwidth, Sleep Mode | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 18-LFLGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.83000 | ¥202.83 |
| 5 | ¥185.46600 | ¥927.33 |
| 10 | ¥178.99900 | ¥1,789.99 |
| 38 | ¥168.01895 | ¥6,384.72 |
| 76 | ¥163.00092 | ¥12,388.07 |
| 114 | ¥160.25965 | ¥18,269.60 |
| 532 | ¥151.01551 | ¥80,340.25 |















