18-LFLGA(bottom)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-LFLGA(bottom)
18-LFLGA

ADXRS290BCEZ-RL

DigiKey Part Number
ADXRS290BCEZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS290BCEZ-RL
Description
IC GYROSCOPE YAW RATE 18LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±100 20Hz ~ 480Hz SPI 18-LGA_CAV (5.8x4.5)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS290BCEZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll)
Range °/s
±100
Sensitivity (LSB/(°/s))
200
Sensitivity (mV/°/s)
-
Bandwidth
20Hz ~ 480Hz
Output Type
SPI
Voltage - Supply
2.7V ~ 5V
Current - Supply
7.8 mA
Features
Adjustable Bandwidth, Sleep Mode
Operating Temperature
-25°C ~ 85°C
Package / Case
18-LFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥141.28694¥565,147.76
Manufacturers Standard Package