ADXRS649BBGZ | ||
---|---|---|
DigiKey Part Number | 505-ADXRS649BBGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADXRS649BBGZ | |
Description | IC GYROSCOPE YAW RATE 32CBGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gyroscope Z (Yaw) ±20000 2kHz Analog Voltage 32-CBGA (6.85x6.85) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXRS649BBGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±20000 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 0.1 | |
Bandwidth | 2kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADXRS649 |
Video File | MEMS Based Inertial Measurement Units MEMS OIS Solution for Phone Cameras |
Featured Product | |
PCN Design/Specification | ADXRS642,649 Die Revision 17/Oct/2013 |
PCN Assembly/Origin | Mult Devices 16/Jul/2018 |
EDA Models | ADXRS649BBGZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.77000 | ¥1,088.77 |
10 | ¥907.32500 | ¥9,073.25 |
25 | ¥877.08000 | ¥21,927.00 |
80 | ¥846.83675 | ¥67,746.94 |
Attribute | Description |
---|---|
Other Names | ADXRS649BBGZ-ND 505-ADXRS649BBGZ -2735-ADXRS649BBGZ |
Standard Package | 1 |