ER8-40P-0.8SV-2H | ||
---|---|---|
DigiKey Part Number | H125529TR-ND - Tape & Reel (TR) H125529CT-ND - Cut Tape (CT) H125529DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ER8-40P-0.8SV-2H | |
Description | CONN HDR 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ER8-40P-0.8SV-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.96200 | ¥389.62 |
25 | ¥36.90280 | ¥922.57 |
50 | ¥36.04240 | ¥1,802.12 |
100 | ¥34.32660 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥30.03566 | ¥10,512.48 |
700 | ¥29.17754 | ¥20,424.28 |
1,050 | ¥24.88675 | ¥26,131.09 |
1,750 | ¥24.02862 | ¥42,050.08 |
2,450 | ¥23.17043 | ¥56,767.55 |