



DF40B(2.0)-12DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124594TR-ND - Tape & Reel (TR) H124594CT-ND - Cut Tape (CT) H124594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B(2.0)-12DS-0.4V(58) |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B(2.0)-12DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.85040 | ¥96.26 |
| 50 | ¥3.66660 | ¥183.33 |
| 100 | ¥3.49140 | ¥349.14 |
| 250 | ¥3.27240 | ¥818.10 |
| 500 | ¥3.11610 | ¥1,558.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.35078 | ¥3,350.78 |
| 2,000 | ¥3.19081 | ¥6,381.62 |
| 3,000 | ¥3.10080 | ¥9,302.40 |
| 5,000 | ¥2.99106 | ¥14,955.30 |
| 7,000 | ¥2.92091 | ¥20,446.37 |
| 10,000 | ¥2.84838 | ¥28,483.80 |
| 25,000 | ¥2.67021 | ¥66,755.25 |










