
DF40HC(2.5)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40HC(2.5)-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(2.5)-30DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(2.5)-30DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-30DS-0.4V(51) |
Description | RECEPTACLE, 0.4MM PITCH, 2.5MM H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.83358 | ¥14,500.74 |
| 6,000 | ¥4.60297 | ¥27,617.82 |
| 9,000 | ¥4.47330 | ¥40,259.70 |
| 15,000 | ¥4.31510 | ¥64,726.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.72300 | ¥67.23 |
| 25 | ¥6.30120 | ¥157.53 |
| 50 | ¥5.99860 | ¥299.93 |
| 100 | ¥5.71170 | ¥571.17 |
| 250 | ¥5.35364 | ¥1,338.41 |
| 500 | ¥5.09796 | ¥2,548.98 |
| 1,000 | ¥4.85450 | ¥4,854.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.45000 | ¥64.50 |
| 25 | ¥5.94080 | ¥148.52 |
| 50 | ¥5.58680 | ¥279.34 |
| 100 | ¥5.25360 | ¥525.36 |
| 250 | ¥4.84292 | ¥1,210.73 |
| 500 | ¥4.55432 | ¥2,277.16 |
| 1,000 | ¥4.28283 | ¥4,282.83 |











