


MAX-F10S-00B | |
|---|---|
DigiKey Part Number | 672-MAX-F10S-00BTR-ND - Tape & Reel (TR) 672-MAX-F10S-00BCT-ND - Cut Tape (CT) 672-MAX-F10S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-F10S-00B |
Description | F10 L1/L5 DUAL-BAND GNSS MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -167dBm 921.6kbps Not Included |
Datasheet | Datasheet |
Category | Data Interface I2C, UART |
Manufacturer u-blox | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features UART interface |
Part Status Active | Voltage - Supply 1.76V ~ 3.3V |
Sensitivity -167dBm | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate (Max) 921.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | Package / Case 18-SMD Module |
Applications GNSS Receiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.78000 | ¥104.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥85.59446 | ¥42,797.23 |











