
NC7WZ07L6X | |
|---|---|
DigiKey Part Number | NC7WZ07L6XTR-ND - Tape & Reel (TR) NC7WZ07L6XCT-ND - Cut Tape (CT) NC7WZ07L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ07L6X |
Description | IC BUFF 1.65V 6-SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SIP (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ07L6X Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-SIP (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G07FZ4-7 | Diodes Incorporated | 14,669 | 31-74LVC2G07FZ4-7CT-ND | ¥1.82000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.28200 | ¥12.82 |
| 25 | ¥1.13120 | ¥28.28 |
| 100 | ¥0.96680 | ¥96.68 |
| 250 | ¥0.88820 | ¥222.05 |
| 500 | ¥0.84072 | ¥420.36 |
| 1,000 | ¥0.80178 | ¥801.78 |
| 2,500 | ¥0.77817 | ¥1,945.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.73581 | ¥3,679.05 |
| 10,000 | ¥0.71540 | ¥7,154.00 |











