
74LVC2G07FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G07FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G07FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G07FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07FZ4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.74000 | ¥2.74 |
| 10 | ¥1.89900 | ¥18.99 |
| 25 | ¥1.68680 | ¥42.17 |
| 100 | ¥1.45260 | ¥145.26 |
| 250 | ¥1.34068 | ¥335.17 |
| 500 | ¥1.27312 | ¥636.56 |
| 1,000 | ¥1.21751 | ¥1,217.51 |
| 2,500 | ¥1.20286 | ¥3,007.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.12349 | ¥5,617.45 |
| 10,000 | ¥1.09439 | ¥10,943.90 |
| 15,000 | ¥1.07982 | ¥16,197.30 |
| 25,000 | ¥1.06367 | ¥26,591.75 |
| 35,000 | ¥1.05423 | ¥36,898.05 |
| 50,000 | ¥1.04515 | ¥52,257.50 |











