RF Shield Frame 0.551" (14.00mm) X 0.823" (20.90mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS209-30F

DigiKey Part Number
2333-MS209-30F-ND
Manufacturer
Manufacturer Product Number
MS209-30F
Description
20.9X14X2.2MM RF FRAME
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.551" (14.00mm) X 0.823" (20.90mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.087" (2.20mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.823" (20.90mm)
Series
Width - Overall
0.551" (14.00mm)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥7.42600¥74.26
25¥6.71840¥167.96
110¥5.89573¥648.53
330¥5.47248¥1,805.92
550¥5.31595¥2,923.77
1,100¥5.13649¥5,650.14
2,530¥4.96229¥12,554.59
5,060¥4.84537¥24,517.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.