
MS209-30C | |
|---|---|
DigiKey Part Number | 2333-MS209-30C-ND |
Manufacturer | |
Manufacturer Product Number | MS209-30C |
Description | 21.3X14.4X2.2MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.557" (14.40mm) X 0.839" (21.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.087" (2.20mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.839" (21.30mm) |
Series | Width - Overall 0.557" (14.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.26200 | ¥156.55 |
| 110 | ¥5.48755 | ¥603.63 |
| 330 | ¥5.08882 | ¥1,679.31 |
| 550 | ¥4.94155 | ¥2,717.85 |
| 1,100 | ¥4.77262 | ¥5,249.88 |
| 2,530 | ¥4.60864 | ¥11,659.86 |
| 5,060 | ¥4.49863 | ¥22,763.07 |






