BAT854CW,135 | ||
---|---|---|
DigiKey Part Number | 1727-1211-2-ND - Tape & Reel (TR) 1727-1211-1-ND - Cut Tape (CT) 1727-1211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT854CW,135 | |
Description | DIODE ARR SCHOT 40V 200MA SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22160 | ¥122.16 |
500 | ¥0.99646 | ¥498.23 |
1,000 | ¥0.73933 | ¥739.33 |
2,000 | ¥0.62202 | ¥1,244.04 |
5,000 | ¥0.59470 | ¥2,973.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51433 | ¥5,143.30 |
30,000 | ¥0.50469 | ¥15,140.70 |
50,000 | ¥0.41790 | ¥20,895.00 |